AB-GES-L56224W404T2

American Bright LED
442-ABGESL56224W4042
AB-GES-L56224W404T2

Mfr.:

Description:
LED Lighting Modules Linear, 240Vac, 560*24mm, 24W, 4000K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,99 € 9.598,00 €
600 Quote

Product Attribute Attribute Value Select Attribute
American Bright LED
Product Category: LED Lighting Modules
RoHS:  
LED Light Engines
50 LED
White (Neutral White)
4000 K
2700 lm
240 VAC
24 mm
560 mm
LINEAR
Tray
Brand: American Bright LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Bulbs & Modules
Factory Pack Quantity: 200
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
USHTS:
9405994090
ECCN:
EAR99

AB-GES-x Circular & Linear LED Lighting Modules

American Bright LED AB-GES-x Circular and Linear LED Lighting Modules boast a robust driver on-board structure, long life (no electrolytic capacitors), and easy integration. These LED lighting modules feature 115°C LED junction temperature and are RoHS-compliant. Typical applications include can lights, track lights, wall sconces, in-ground lights, spotlights, vandal-proof lights, and ceiling lights.

FEATURED PRODUCTS
AMERICAN BRIGHT LED