AB-GES-C02104W50NN2

American Bright LED
442-ABGESC02104W50N2
AB-GES-C02104W50NN2

Mfr.:

Description:
LED Lighting Modules Circular, 120Vac, Dia. 24mm, 4W, 5000K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 192

Stock:
192 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,69 € 8,69 €
6,48 € 64,80 €
5,30 € 530,00 €
4,65 € 2.790,00 €
4,58 € 4.580,00 €
4,55 € 11.830,00 €

Product Attribute Attribute Value Select Attribute
American Bright LED
Product Category: LED Lighting Modules
RoHS:  
LED Light Engines
4 LED
White (Cool White)
5000 K
340 lm
120 VAC
24 mm
24 mm
CIRCULAR
Bag
Brand: American Bright LED
Product Type: LED Bulbs & Modules
Factory Pack Quantity: 200
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
USHTS:
9405994090
ECCN:
EAR99

AB-GES-x Circular & Linear LED Lighting Modules

American Bright LED AB-GES-x Circular and Linear LED Lighting Modules boast a robust driver on-board structure, long life (no electrolytic capacitors), and easy integration. These LED lighting modules feature 115°C LED junction temperature and are RoHS-compliant. Typical applications include can lights, track lights, wall sconces, in-ground lights, spotlights, vandal-proof lights, and ceiling lights.

FEATURED PRODUCTS
AMERICAN BRIGHT LED