AB-FD02465-19712-8A1

American Bright LED
442-ABFD024651971281
AB-FD02465-19712-8A1

Mfr.:

Description:
LED Light Bars & Light Strips LIGHT STRIP W/ IP68, 24V, 120LED/m, CCT 6500K, CRI80, 197"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,88 € 73,88 €
51,58 € 515,80 €

Product Attribute Attribute Value Select Attribute
American Bright LED
Product Category: LED Light Bars & Light Strips
RoHS:  
LED Flexible Strips
White (Cool White)
6500 K
600 LED
197 in
0.57 in
40 W
330 mA
24 V
AB-FD
Bulk
Brand: American Bright LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Wire Lead
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
USHTS:
9405994090
ECCN:
EAR99