AB-FC02406-19712-XA2

American Bright LED
442-ABFC0240619712X2
AB-FC02406-19712-XA2

Mfr.:

Description:
LED Light Bars & Light Strips LIGHT STRIP W/ IP65, 24V, 60LED/M, RGB, 197", CA, WD. 10MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,52 € 77,52 €
68,24 € 682,40 €
66,44 € 6.644,00 €

Product Attribute Attribute Value Select Attribute
American Bright LED
Product Category: LED Light Bars & Light Strips
RoHS:  
LED Flexible Strips
RGB
475 nm, 535 nm, 635 nm
300 LED
197 in
0.39 in
50.5 W
410 mA
24 V
AB-FC
Bag
Brand: American Bright LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Wire Lead
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
USHTS:
9405994090
ECCN:
EAR99

AB-FA/-FC/-FD Light Strips

American Bright LED AB-FA/-FC/-FD Light Strips are available in 12VDC/24VDC voltage options and IP20/IP65/IP68 Ingress Protection (IP) options. These light strips are UL-listed and operate within the -20°C to 50°C temperature range. The AB-FA/-FC/-FD light strips feature a storage temperature range of -40°C to 70°C and an environment humidity range of 40%RH to 70%RH. Typical applications include conference/meeting rooms, hospitals, commercial/residential buildings, entertaining lighting, and hotels.