AB-EZP24B-B3

American Bright LED
442-ABEZP24BB3
AB-EZP24B-B3

Mfr.:

Description:
Single Colour LEDs 2.4W, 24V, BLUE, 3030 EMC, AC ezyLED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,98 € 1.960,00 €
0,776 € 3.104,00 €
0,725 € 7.250,00 €

Product Attribute Attribute Value Select Attribute
American Bright LED
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
1212 (3030 metric)
465 nm
Blue
46 lm
110 mA
24 V
2.4 W
Blue
2.7 mm x 2.7 mm
Rectangular
Tinted
ezyLED
Reel
Brand: American Bright LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99