AB-EZP06B-B3

American Bright LED
442-ABEZP06BB3
AB-EZP06B-B3

Mfr.:

Description:
Single Colour LEDs 0.6W ezyLED 24V / RED / 3030 PACKAGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,12 € 1,12 €
0,769 € 7,69 €
0,565 € 56,50 €
0,531 € 265,50 €
Full Reel (Order in multiples of 2000)
0,53 € 1.060,00 €
0,361 € 1.444,00 €
0,356 € 3.560,00 €
0,346 € 8.304,00 €

Product Attribute Attribute Value Select Attribute
American Bright LED
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
1212 (3030 metric)
465 nm
Blue
12 lm
110 mA
24 V
600 mW
Blue
2.7 mm x 2.7 mm
Rectangular
Tinted
ezyLED
Reel
Cut Tape
Brand: American Bright LED
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.