AB-EZP03R-A3

American Bright LED
442-ABEZP03RA3
AB-EZP03R-A3

Mfr.:

Description:
Single Colour LEDs 0.3W, 12V, RED, 3030 EMC, AC ezyLED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.330

Stock:
1.330
Can Dispatch Immediately
On Order:
1.932
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,29 € 1,29 €
0,912 € 9,12 €
0,674 € 67,40 €
0,587 € 293,50 €
Full Reel (Order in multiples of 2000)
0,587 € 1.174,00 €
0,451 € 1.804,00 €

Product Attribute Attribute Value Select Attribute
American Bright LED
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
1212 (3030 metric)
630 nm
Red
9 lm
20 mA
12 V
300 mW
Red
2.7 mm x 2.7 mm
Rectangular
Tinted
ezyLED
Reel
Cut Tape
Brand: American Bright LED
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AB-EZx SMD LEDs

American Bright LED AB-EZx SMD LEDs are ideal for automotive, architectural, general, and landscape lighting applications. The AB-EZPC current regulators are designed with a built-in bias voltage rectification circuit. These regulators maintain constant current and, hence, constant luminance for DC-powered LED lighting applications. The AB-EZPC current regulators rectify the power input for the LED string to operate regardless of the polarity of the bias voltage. These regulators offer Over-Current Protection (OCP) and Over-Temperature Protection (OTP). The AB-EZPC current regulators operate within the 1.8V to 40V supply voltage range and are packaged in a DFN package.