AB-ENDCAPW06-FD

American Bright LED
442-ABENDCAPW06FD
AB-ENDCAPW06-FD

Mfr.:

Description:
LED Lighting Accessories & Hardware END CAP W/ 12" WIRES FOR RGB FD SERIES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,41 € 2,41 €
1,52 € 15,20 €
1,20 € 120,00 €
1,12 € 672,00 €
1,07 € 1.070,00 €
1,04 € 2.704,00 €
0,998 € 4.990,00 €

Product Attribute Attribute Value Select Attribute
American Bright LED
Product Category: LED Lighting Accessories & Hardware
RoHS:  
Brand: American Bright LED
For Use With: AB-FD Series
Mounting Style: Push-In
Packaging: Bulk
Product Type: LED Lighting Mounting Accessories
Series: AB-FD
Factory Pack Quantity: 200
Subcategory: LED Lighting
Type: End Cap
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
USHTS:
9405994090
ECCN:
EAR99

FEATURED PRODUCTS
AMERICAN BRIGHT LED