AB-ENDCAP-FH-01

American Bright LED
442-ABENDCAPFH01
AB-ENDCAP-FH-01

Mfr.:

Description:
LED Lighting Accessories & Hardware TAIL END CAP FOR FH SERIES -180

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,46 € 1,46 €
1,05 € 10,50 €
0,722 € 72,20 €
0,655 € 393,00 €
0,602 € 602,00 €
0,576 € 1.497,60 €
0,545 € 2.725,00 €
0,517 € 5.170,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
American Bright LED
Product Category: LED Lighting Accessories & Hardware
RoHS:  
Brand: American Bright LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: AB-FH Series
Mounting Style: Push-In
Packaging: Bulk
Product Type: LED Lighting Mounting Accessories
Series: AB-FH
Factory Pack Quantity: 200
Subcategory: LED Lighting
Type: End Cap
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
USHTS:
9405994090
ECCN:
EAR99

FEATURED PRODUCTS
AMERICAN BRIGHT LED