AMA3BEVB

Ambiq
222-AMA3BEVB
AMA3BEVB

Mfr.:

Description:
RF Development Tools AMA3B1KK-KBR Evaluation Board, on-board Segger J-Link Debug, USB cable

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
134,15 € 134,15 €

Product Attribute Attribute Value Select Attribute
Ambiq
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Brand: Ambiq
Product Type: RF Development Tools
Series: Apollo3 Blue EVB
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Apollo3 Blue Evaluation Board

Ambiq Apollo3 Blue Evaluation Board is based on the Apollo3 Blue SoC in the BGA package. The board is ideal for battery-powered applications requiring sensor measurement and data analysis. A host processor uses a serial slave port using the l2C, SPI, or l2S protocol to communicate with the Apollo3 Blue SoC. A comprehensive suite of standard software development tools supports the Ambiq Apollo3 Blue Evaluation Board.