ASR-SID480D40ZH

Altran Magnetics
76-ASR-SID480D40ZH
ASR-SID480D40ZH

Mfr.:

Description:
Solid State Relays - SSRs SSR RELAY SPST-NO 40A 24-530V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,26 € 62,26 €

Product Attribute Attribute Value Select Attribute
Altran Magnetics
Product Category: Solid State Relays - SSRs
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Solid State Relays
DIN Rail
40 A
24 VAC to 530 VAC
SPST-NO
SCR
15 VDC to 32 VDC
50 mA
- 30 C
+ 80 C
ASR-SID
45.7 mm
21.5 mm
58.4 mm
Bulk
Brand: Altran Magnetics
Contact Termination: Quick Connect
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 16
Subcategory: Relays
Termination Style: Quick Connect
Tradename: Altran Magnetics LLC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99