ASR-SD240D3RL

Altran Magnetics
76-ASR-SD240D3RL
ASR-SD240D3RL

Mfr.:

Description:
Solid State Relays - PCB Mount SSR RELAY SPST-NO 3A 24-280V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,24 € 8,24 €

Product Attribute Attribute Value Select Attribute
Altran Magnetics
Product Category: Solid State Relays - PCB Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Bulk
Through Hole
3 A
24 VAC to 280 VAC
SPST-NO
4 VDC to 15 VDC
SIP-4
Triac
25 mA
- 30 C
+ 80 C
44.5 mm (1.752 in)
10.5 mm (0.413 in)
26 mm (1.024 in)
ASR-SD
Brand: Altran Magnetics
Isolation Voltage: 4 kVAC
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 24
Subcategory: Relays
Termination Style: Solder Pin
Tradename: Altran Magnetics LLC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASR-SD Single-Phase AC Output Solid-State Relays

Altran Magnetics ASR-SD Single-Phase AC Output Solid-State Relays (SSRs) feature zero crossing or random-on switching. The Altran Magnetics ASR-SD series offers a 3A or 5A load current rating at 24VAC to 530VAC and 4000VACrms opto-isolation. These single-phase AC output SSRs provide 3A TRIAC or 5A SCR output and are RoHS compliant.

FEATURED PRODUCTS
ALTRAN MAGNETICS