ALEV50-BSN

Altran Magnetics
76-ALEV50-BSN
ALEV50-BSN

Mfr.:

Description:
Contactors - Electromechanical DC Contactor, 50A, 12VDC Coil, Non-Polar, Side Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 30   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,86 € 1.105,80 €
30,22 € 1.813,20 €

Product Attribute Attribute Value Select Attribute
Altran Magnetics
Product Category: Contactors - Electromechanical
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
12 VDC
50 A
900 VDC
ALEV50
Brand: Altran Magnetics
Coil Current: 461 mA
Coil Resistance: 26 Ohms
Contact Termination: Stud
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 49.4 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Packaging: Bulk
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 30
Subcategory: Contactors
Tradename: Altran Magnetics LLC
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536490065

ALEV50 High-Voltage DC Contactors

Altran Magnetics ALEV50 High-Voltage DC Contactors are 50A+ and 900VDC DC contactors with an inert gas-filled arc chamber for high-voltage switching. The Altran Magnetics ALEV50 features a small, low-profile design with low noise while carrying or switching loads. The series is safe for use in explosive environments, with no arc leakage due to its hermetically sealed design. The ALEV50 is mountable in any orientation without compromising performance.