AEVT200-CS

Altran Magnetics
76-AEVT200-CS
AEVT200-CS

Mfr.:

Description:
Contactors - Electromechanical Ceramic DC Contactor, 200A, 24VDC Coil, Side Mount

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
108,96 € 2.179,20 €
98,78 € 5.926,80 €
89,62 € 8.962,00 €

Product Attribute Attribute Value Select Attribute
Altran Magnetics
Product Category: Contactors - Electromechanical
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
SPST-NO
24 VDC
200 A
750 VDC
AEVT200
Brand: Altran Magnetics
Coil Resistance: 96 Ohms
Contact Form: SPST-NO
Contact Termination: Stud
Height: 63.7 mm
Length: 49.8 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Number of Poles: 1 Pole
Packaging: Bulk
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 20
Subcategory: Contactors
Tradename: Altran Magnetics LLC
Type: High Voltage DC Contactor
Width: 39 mm
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536490065
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.