irpi01-nbiot

335-IRPI01-NBIOT
irpi01-nbiot

Mfr.:

Description:
Multiprotocol Development Tools IronLink NB-IoT with up to 10 years of data included, GPS, GLONASS, Galileo and QZSS an Ultra-low power consumption RF Development Tools

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 62

Stock:
62 Can Dispatch Immediately
Quantities greater than 62 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,58 € 166,58 €

Product Attribute Attribute Value Select Attribute
Altitude Technology
Product Category: Multiprotocol Development Tools
RoHS:  
Development Boards
1.575 GHz
BG96
2.4 V to 5.5 V
NBIoT
GPS, GLONASS
Brand: Altitude Tech
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: IRPI01NBIOT
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
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IronLink NB-IoT Development Board

Altitude Tech IronLink NB-IoT Development Board is an industrial ultra-low-power worldwide NB-IoT and LTE-M communication board with GPS, GLONASS, Galileo, and QZSS capabilities. This cellular modem gives coverage across much of the globe for high-value asset tracking to sensing on a mass scale. The IronLink NB-IoT development board, with up to 10 years of data included, provides the perfect hardware to get the systems connected to the cloud. This rugged board comes with high-temperature range operation and ESD protection by default and with the option of IP-rated enclosures or resin-filled cases. Altitude Tech IronLink NB-IoT Development Board is suitable for smart agriculture, environmental monitoring, smart cities, reliable asset tracking, bridge sensor measurements, smart healthcare, and supply chain logistics.