SWR-QUARTUS-SE-FIX

989-SWRQUARTUSSEFIX
SWR-QUARTUS-SE-FIX

Mfr.:

Description:
Development Software Renew Quartus Prime Standard Edition - Fixed node subscription product for one year. Includes updates for one year.

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Altera SW-ONE-QUARTUS
Altera
Development Software Quartus Prime Software

Product Attribute Attribute Value Select Attribute
Altera
Product Category: Development Software
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Software
CPLDs, FPGAs, HardCopy ASICs
Brand: Altera
Description/Function: Renewal, fixed license for Windows
Product Type: Development Software
Series: Quartus
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: Quartus
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523499000
CNHTS:
8523499000
USHTS:
0000000000
MXHTS:
85234999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SoC FPGA Family

Altera SoC FPGAs integrate an Arm-based hard processor system (HPS) consisting of processors, peripherals, and memory interfaces with the FPGA fabric using a high-bandwidth interconnect backbone. The devices combine the performance and power savings of hard intellectual property (IP) with the flexibility of programmable logic. These user-customizable Arm-based SoC FPGAs are ideal for reducing system power, cost, and board size by integrating discrete processors and digital signal processing (DSP) functions into a single FPGA. They differentiate the end product with custom hardware and software and add support for virtually any interface standard or protocol in the FPGA.

Quartus® Prime Design Software

Altera Quartus® Prime Design Software delivers improvements across the three key areas designers care about most performance, productivity, and usability. It supports the latest Agilex™ 7 and Agilex 5 FPGA and SoC families, ensuring a seamless development experience for cutting-edge applications. Coming in an upcoming release, support for the new Agilex 3 FPGAs and SoCs family and new MAX 10 FPGA package options that squeeze 485 I/Os into a 19 x 19mm2 sized package. Fast compile times allow designers to accelerate FPGA development, with larger designs benefiting from even greater reductions. Enhanced compiler optimizations also significantly reduce peak virtual memory requirements, ensuring most FPGA designs compile within 64GB of memory.