EVB-EP5348UI

884-EP5348UI-E
EVB-EP5348UI

Mfr.:

Description:
Power Management IC Development Tools EP5348UI Eval Board 400mA/5MHz Buck Reg

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Altera
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Evaluation Boards
Voltage Regulator - Switching Regulator
2.5 V to 5.5 V
Programmable
EP5348UI
EP5348
Brand: Altera
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: EP5348UI evaluation board
For Use With: EP5348UI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 400 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Enpirion
Part # Aliases: EP5348UI-E
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
By clicking _Buy_ you agree: (1) you are a product or software
developer or system integrator and (2) the kit is for evaluation
only and not for resale.

Please contact a Mouser Technical Sales Representative for
further information.

5-0217-03

TARIC:
8542900000
CNHTS:
8542900000
CAHTS:
8542900000
USHTS:
8542310075
JPHTS:
8542900004
MXHTS:
85429001
ECCN:
EAR99