ET6160LI

989-ET6160LI
ET6160LI

Mfr.:

Description:
Switching Controllers 70A Power Stage Optimized for FPGA Core

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Altera
Product Category: Switching Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Buck
1 Output
500 kHz to 1 MHz
90 %
70 A
- 40 C
+ 125 C
SMD/SMT
LGA-39
Reel
Cut Tape
MouseReel
Brand: Altera
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 330 uA
Operating Supply Voltage: 3.3 V
Product: Switching Controllers
Product Type: Switching Controllers
Series: ET6160
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tradename: Enpirion
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.