EPM3064ATC44-7

989-EPM3064ATC44-7
EPM3064ATC44-7

Mfr.:

Description:
CPLD - Complex Programmable Logic Devices CPLD - MAX 3000A 64 Macro 34 IOs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Altera
Product Category: CPLD - Complex Programmable Logic Devices
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
EPM3064
SMD/SMT
TQFP-44
3.3 V
64 Macrocell
34 I/O
0 C
+ 70 C
222.2 MHz
4.5 ns
Tray
Brand: Altera
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Memory Type: EEPROM
Moisture Sensitive: Yes
Number of Gates: 1250
Number of Logic Array Blocks - LABs: 4
Product Type: CPLD - Complex Programmable Logic Devices
Factory Pack Quantity: 160
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Tradename: MAX 3000A
Part # Aliases: 973381
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310055
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99