EPC2LC20N

989-EPC2LC20N
EPC2LC20N

Mfr.:

Description:
FPGA - Configuration Memory IC - Ser. Config Mem Flash 1.6Mb 10 MHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Configuration Memory
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Flash
1.6 Mbit
10 MHz
3.3 V, 5 V
0 C
+ 70 C
SMD/SMT
PLCC-20
Tube
Brand: Altera
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Operating Supply Current: 50 uA
Product Type: FPGA - Configuration Memory
Series: EPC2 FLEX
Factory Pack Quantity: 196
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 3 V
Tradename: Enpirion
Part # Aliases: 971258
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
USHTS:
8542320071
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
EAR99