EP3C120F484C7N

Altera
989-EP3C120F484C7N
EP3C120F484C7N

Mfr.:

Description:
FPGA - Field Programmable Gate Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 60   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.077,41 € 64.644,60 €

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
REACH - SVHC:
Cyclone III EP3C120
119088 LE
7443 ALM
3.8 Mbit
283 I/O
1.15 V
1.25 V
0 C
+ 85 C
SMD/SMT
FBGA-484
Tray
Brand: Altera
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Frequency: 315 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 7443 LAB
Operating Supply Voltage: 1.15 V to 1.25 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 60
Subcategory: Programmable Logic ICs
Total Memory: 3981312 bit
Tradename: Cyclone III
Part # Aliases: 971352
Unit Weight: 25,292 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
3A991.d

Cyclone® III FPGAs

Altera Cyclone® III FPGAs offer a combination of low power, high functionality, and cost-effectiveness. The features and architecture of the Cyclone® III FPGA family provide an ideal solution for high-volume, low-power, cost-sensitive applications. The Altera series offers densities ranging from about 5,000 to 200,000 logic elements (LEs) and 0.5Mb to 8Mb of memory for less than 1/4W of static power consumption.

Cyclone® Family FPGAs

Altera Cyclone® Family FPGAs are built to meet low-power, cost-sensitive design needs, enabling designers to get to market faster. Each generation of these Altera products solves the technical challenges of increased integration, increased performance, lower power, and faster time to market while meeting cost-sensitive requirements.

SoC FPGA Family

Altera SoC FPGAs integrate an Arm-based hard processor system (HPS) consisting of processors, peripherals, and memory interfaces with the FPGA fabric using a high-bandwidth interconnect backbone. The devices combine the performance and power savings of hard intellectual property (IP) with the flexibility of programmable logic. These user-customizable Arm-based SoC FPGAs are ideal for reducing system power, cost, and board size by integrating discrete processors and digital signal processing (DSP) functions into a single FPGA. They differentiate the end product with custom hardware and software and add support for virtually any interface standard or protocol in the FPGA.