EP2C35U484C6N

Altera
989-EP2C35U484C6N
EP2C35U484C6N

Mfr.:

Description:
FPGA - Field Programmable Gate Array
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
16 Weeks Estimated factory production time.
Minimum: 168   Multiples: 84
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
299,58 € 50.329,44 €
504 Quote

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
Cyclone II EP2C35
33216 LE
472.15 kbit
322 I/O
1.15 V
1.25 V
0 C
+ 70 C
SMD/SMT
BGA-484
Tray
Brand: Altera
Maximum Operating Frequency: 260 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 2076 LAB
Operating Supply Voltage: 1.15 V to 1.25 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 84
Subcategory: Programmable Logic ICs
Total Memory: 483840 bit
Tradename: Cyclone II
Part # Aliases: 974282
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.