EP2AGX65DF29C6N

989-EP2AGX65DF29C6N
EP2AGX65DF29C6N

Mfr.:

Description:
FPGA - Field Programmable Gate Array FPGA - Arria II GX 2530 LABs 364 IOs

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
430,00 € 430,00 €

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
REACH - SVHC:
Arria II GX
60214 LE
25300 ALM
4.35 Mbit
364 I/O
870 mV
930 mV
0 C
+ 85 C
1.25 Gb/s
8 Transceiver
SMD/SMT
FBGA-780
Tray
Brand: Altera
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Embedded Block RAM - EBR: 791 kbit
Maximum Operating Frequency: 390 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 2530 LAB
Operating Supply Voltage: 870 mV to 930 mV
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 36
Subcategory: Programmable Logic ICs
Total Memory: 5246 kbit
Tradename: Arria
Part # Aliases: 971020
Unit Weight: 3,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
3A991.d