EP2AGX65DF29C5G

Altera
989-EP2AGX65DF29C5G
EP2AGX65DF29C5G

Mfr.:

Description:
FPGA - Field Programmable Gate Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 36   Multiples: 36
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.127,93 € 40.605,48 €

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Arria II GX
60214 LE
25300 ALM
5.12 Mbit
Tray
Brand: Altera
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 2530 LAB
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 36
Subcategory: Programmable Logic ICs
Tradename: Arria
Part # Aliases: 971018
Unit Weight: 17,656 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
3A001.a.7.a

Arria® II GX & GZ Midrange FPGAs

Altera Arria® II GX and GZ Low Power 6G Transceiver FPGAs deliver substantial cost and power savings over competing devices while providing high functionality for 6G transceiver-based applications. The 40nm Arria® II family includes the low-cost FPGA with 6.375Gbps transceivers. The Arria® II GX FPGAs have up to 16 6.375Gbps transceivers, LVDS at 1.25Gbps, and support for 400MHz DD3. The Arria® II GZ FPGA offers up to 24 6.375Gbps transceivers, more density and memory, and higher digital signal processing (DSP) capabilities than Arria® II GX FPGAs.

Arria® Family FPGAs

Altera Arria® FPGA series is designed for cost- and power-sensitive transceiver-based and embedded applications. The Arria FPGA series has a rich feature set of memory, logic, and digital signal processing (DSP) blocks combined with the superior signal integrity of up to 12.5Gbps transceivers to allow users to integrate more functions and maximize system bandwidth. Furthermore, the SoC FPGAs in the Arria V device family offer an ARM-based hard-processor system (HPS) for even higher integration and power savings. The Arria series includes Arria GX, Arria II, and Arria V devices which have always had on-chip transceivers that allow the transfer of serial data in and out of the FPGA at high frequencies. The newest member of the Altera Arria series is the Arria V GZ FPGA offering the highest bandwidth of any mid-range FPGA with its integrated 12.5 Gbps backplane-capable transceivers.