EP2AGX45CU17C5G

Altera
989-EP2AGX45CU17C5G
EP2AGX45CU17C5G

Mfr.:

Description:
FPGA - Field Programmable Gate Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 90   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
744,42 € 66.997,80 €

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
Arria II GX
42959 LE
18050 ALM
3.35 Mbit
156 I/O
0 C
+ 85 C
1.25 Gb/s
8 Transceiver
SMD/SMT
UBGA-358
Tray
Brand: Altera
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 1805 LAB
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 90
Subcategory: Programmable Logic ICs
Total Memory: 3435 kbit
Tradename: Arria
Part # Aliases: 999G9C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Arria® II GX & GZ Midrange FPGAs

Altera Arria® II GX and GZ Low Power 6G Transceiver FPGAs deliver substantial cost and power savings over competing devices while providing high functionality for 6G transceiver-based applications. The 40nm Arria® II family includes the low-cost FPGA with 6.375Gbps transceivers. The Arria® II GX FPGAs have up to 16 6.375Gbps transceivers, LVDS at 1.25Gbps, and support for 400MHz DD3. The Arria® II GZ FPGA offers up to 24 6.375Gbps transceivers, more density and memory, and higher digital signal processing (DSP) capabilities than Arria® II GX FPGAs.

Arria® Family FPGAs

Altera Arria® FPGA series is designed for cost- and power-sensitive transceiver-based and embedded applications. The Arria FPGA series has a rich feature set of memory, logic, and digital signal processing (DSP) blocks combined with the superior signal integrity of up to 12.5Gbps transceivers to allow users to integrate more functions and maximize system bandwidth. Furthermore, the SoC FPGAs in the Arria V device family offer an ARM-based hard-processor system (HPS) for even higher integration and power savings. The Arria series includes Arria GX, Arria II, and Arria V devices which have always had on-chip transceivers that allow the transfer of serial data in and out of the FPGA at high frequencies. The newest member of the Altera Arria series is the Arria V GZ FPGA offering the highest bandwidth of any mid-range FPGA with its integrated 12.5 Gbps backplane-capable transceivers.