EP20K160EQC240-1N

989-EP20K160EQC2401N
EP20K160EQC240-1N

Mfr.:

Description:
FPGA - Field Programmable Gate Array CPLD - APEX 20K 640 Macro 175 IOs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
APEX 20K EP20K160E
6400 LE
80 kbit
175 I/O
1.8 V
1.8 V
0 C
+ 70 C
SMD/SMT
QFP-240
Tray
Brand: Altera
Maximum Operating Frequency: 180 MHz
Moisture Sensitive: Yes
Number of Gates: 404000
Number of Logic Array Blocks - LABs: 640 LAB
Operating Supply Voltage: 1.8 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 24
Subcategory: Programmable Logic ICs
Total Memory: 81920 bit
Tradename: APEX 20K
Part # Aliases: 966675
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99