EP1S20F672C7N

989-EP1S20F672C7N
EP1S20F672C7N

Mfr.:

Description:
FPGA - Field Programmable Gate Array FPGA - Stratix I 1846 LABs 426 IOs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Stratix EP1S20
18460 LE
1.59 Mbit
426 I/O
1.5 V
1.5 V
0 C
+ 70 C
SMD/SMT
FBGA-672
Tray
Brand: Altera
Maximum Operating Frequency: 66 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 1846 LAB
Operating Supply Current: 65 mA
Operating Supply Voltage: 1.5 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 40
Subcategory: Programmable Logic ICs
Total Memory: 1669248 bit
Tradename: Stratix
Part # Aliases: 966721
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
3A001.a.7.a
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.