EP1S10F780C6

989-EP1S10F780C6
EP1S10F780C6

Mfr.:

Description:
FPGA - Field Programmable Gate Array FPGA - Stratix I 1057 LABs 426 IOs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Stratix EP1S10
10570 LE
898.88 kbit
426 I/O
1.5 V
1.5 V
0 C
+ 70 C
SMD/SMT
FBGA-780
Tray
Brand: Altera
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Maximum Operating Frequency: 100 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 1057 LAB
Operating Supply Current: 37 mA
Operating Supply Voltage: 1.5 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 36
Subcategory: Programmable Logic ICs
Total Memory: 920448 bit
Tradename: Stratix
Part # Aliases: 971717
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
3A991.d