EP1K10TC100-3N

989-EP1K10TC100-3N
EP1K10TC100-3N

Mfr.:

Description:
FPGA - Field Programmable Gate Array FPGA - ACEX 1K 72 LABs 66 IOs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ACEX 1K EP1K10
576 LE
12 kbit
66 I/O
2.5 V
2.5 V
0 C
+ 70 C
SMD/SMT
TQFP-100
Tray
Brand: Altera
Moisture Sensitive: Yes
Number of Gates: 56000
Number of Logic Array Blocks - LABs: 72 LAB
Operating Supply Current: 5 mA
Operating Supply Voltage: 2.5 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 90
Subcategory: Programmable Logic ICs
Total Memory: 12288 bit
Tradename: ACEX 1K
Part # Aliases: 969294
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.