EP1C6F256I7N

989-EP1C6F256I7N
EP1C6F256I7N

Mfr.:

Description:
FPGA - Field Programmable Gate Array FPGA - Cyclone I 598 LABs 185 IOs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cyclone EPC6
5980 LE
90 kbit
185 I/O
1.5 V
3.3 V
- 40 C
+ 85 C
SMD/SMT
FBGA-256
Tray
Brand: Altera
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Maximum Operating Frequency: 250 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 598 LAB
Operating Supply Voltage: 1.5 V to 3.3 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 90
Subcategory: Programmable Logic ICs
Total Memory: 92160 bit
Tradename: Cyclone
Part # Aliases: 974161
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99