EP1AGX60DF780C6N

989-EP1AGX60DF780C6N
EP1AGX60DF780C6N

Mfr.:

Description:
FPGA - Field Programmable Gate Array FPGA - Arria GX 3005 LABs 350 IOs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
REACH - SVHC:
Arria GX EP1AGX60
60100 LE
24040 ALM
2.41 Mbit
350 I/O
1.15 V
1.25 V
0 C
+ 70 C
600 Mb/s to 3.125 Gb/s
8 Transceiver
SMD/SMT
FBGA-780
Tray
Brand: Altera
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Maximum Operating Frequency: 622.08 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 3005 LAB
Operating Supply Current: 500 mA
Operating Supply Voltage: 1.15 V to 1.25 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 36
Subcategory: Programmable Logic ICs
Total Memory: 2528640 bit
Tradename: Arria
Part # Aliases: 966606
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
3A001.a.7.a