EN6310QA

884-EN6310QA
EN6310QA

Mfr.:

Description:
Switching Voltage Regulators

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

TDK FS1406-0600-AL
TDK
DC/DC Converters - SMD 0.60V uPOL 6A Power Module

Product Attribute Attribute Value Select Attribute
Altera
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
QFN-30
Buck
600 mV to 3.3 V
1 A
1 Output
2.2 MHz
- 40 C
+ 105 C
EN6310
Reel
Cut Tape
MouseReel
Brand: Altera
Development Kit: EVB-EN6310QA
Input Voltage: 2.7 V to 5.5 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Tradename: Enpirion
Type: DC-DC Voltage Converter
Part # Aliases: MPM3810AGQBE-AEC1-Z
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.