EN5319QI

884-EN5319QI
EN5319QI

Mfr.:

Description:
Switching Voltage Regulators 1.5A LP Sync Buck DC-DC Converter

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.062

Stock:
1.062 Can Dispatch Immediately
Quantities greater than 1062 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
17,77 € 17,77 €
Full Reel (Order in multiples of 500)
17,77 € 8.885,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

TDK FS1406-0600-AL
TDK
DC/DC Converters - SMD 0.60V uPOL 6A Power Module

Product Attribute Attribute Value Select Attribute
Altera
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-24
Buck
600 mV
1.5 A
4 Output
3.2 MHz
- 40 C
+ 85 C
EN53xx
Reel
Cut Tape
MouseReel
Brand: Altera
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.4 V
Tradename: Enpirion
Type: Synchronous Buck DC-DC Converter
Part # Aliases: MPM3822CGRH-P
Unit Weight: 93 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542900000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542900004
KRHTS:
8542901000
MXHTS:
85429001
ECCN:
EAR99