DK-MAXII-1270N

989-DK-MAXII-1270N
DK-MAXII-1270N

Mfr.:

Description:
Programmable Logic IC Development Tools CPLD Development Kit For EPM1270F256

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Altera
Product Category: Programmable Logic IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Development Kits
CPLD
EPM1270F256C5N
Brand: Altera
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: MAX II development kit
For Use With: ByteBlaster II Cable
Interface Type: JTAG, PCI, USB
Operating Supply Voltage: 2.5 V/3.3 V
Product Type: Programmable Logic IC Development Tools
Series: MAX II Development Kits
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: MAX II
Part # Aliases: 980001
Unit Weight: 635,040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
By clicking _Buy_ you agree: (1) you are a product or software
developer or system integrator and (2) the kit is for evaluation
only and not for resale.

Please contact a Mouser Technical Sales Representative for
further information.

5-0217-03

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99