A5ED013BM16AI4SCS

Altera
989-5ED013BM16AI4SCS
A5ED013BM16AI4SCS

Mfr.:

Description:
FPGA SoC Agilex 5 E Series

Lifecycle:
New Product:
New from this manufacturer.
This product may require additional documentation to export from the United States.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
387,10 € 387,10 €

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA SoC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Brand: Altera
Moisture Sensitive: Yes
Packaging: Tray
Series: Agilex 5 E A5E013
Factory Pack Quantity: 84
Subcategory: SOC - Systems on a Chip
Tradename: Agilex
Part # Aliases: 99D7Z1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310060
ECCN:
5A002.A.4

Agilex™ 5 FPGAs & SoCs

Altera Agilex™ 5 FPGAs and SoCs serve a broad range of applications that require high performance, lower power, smaller form factors, and lower logic densities. The Agilex 5 devices feature enhanced DSP with an AI tensor block that delivers high-efficiency Artificial Intelligence (AI) and Digital Signal Processing (DSP) functionality. An asymmetric applications processor system, consisting of dual Arm® Cortex-A76 cores and dual Cortex-A55 cores, enables performance and power efficiency optimization of workloads.