A5ED013BB32AI6XCS

Altera
989-5ED013BB32AI6XCS
A5ED013BB32AI6XCS

Mfr.:

Description:
SoC FPGA

Lifecycle:
New Product:
New from this manufacturer.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 24   Multiples: 24
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
487,00 € 11.688,00 €

Product Attribute Attribute Value Select Attribute
Altera
Product Category: SoC FPGA
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Brand: Altera
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Packaging: Tray
Series: Agilex 5 E A5E013
Factory Pack Quantity: 24
Subcategory: SOC - Systems on a Chip
Tradename: Agilex
Part # Aliases: 99D811
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
8542310000
USHTS:
8542310070
ECCN:
5A002.A.4

Agilex™ 5 FPGAs & SoCs

Altera Agilex™ 5 FPGAs and SoCs serve a broad range of applications that require high performance, lower power, smaller form factors, and lower logic densities. The Agilex 5 devices feature enhanced DSP with an AI tensor block that delivers high-efficiency Artificial Intelligence (AI) and Digital Signal Processing (DSP) functionality. An asymmetric applications processor system, consisting of dual Arm® Cortex-A76 cores and dual Cortex-A55 cores, enables performance and power efficiency optimization of workloads.