5SGXEB9R1H43C2L

989-5SGXEB9R1H43C2L
5SGXEB9R1H43C2L

Mfr.:

Description:
FPGA - Field Programmable Gate Array FPGA - Stratix V GX 2640 LABS 600 IOs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Stratix V GX 5SGXB9
840000 LE
317000 ALM
52 Mbit
600 I/O
850 mV
850 mV
0 C
+ 70 C
14.1 Gb/s
66 Transceiver
SMD/SMT
BGA-1760
Tray
Brand: Altera
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 31700 LAB
Operating Supply Voltage: 850 mV
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 12
Subcategory: Programmable Logic ICs
Total Memory: 61.67 Mbit
Tradename: Stratix V FPGA
Part # Aliases: 970500
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
3A001.a.7.a