5SGSMD3E2H29C2N

989-5SGSMD3E2H29C2N
5SGSMD3E2H29C2N

Mfr.:

Description:
FPGA - Field Programmable Gate Array FPGA - Stratix V GS 688 LABs 360 IOs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Stratix V GS 5SGSD3
236000 LE
89000 ALM
13 Mbit
360 I/O
900 mV
900 mV
0 C
+ 70 C
14.1 Gb/s
12 Transceiver
SMD/SMT
BGA-780
Tray
Brand: Altera
Embedded Block RAM - EBR: 2.72 Mbit
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 8900 LAB
Operating Supply Voltage: 900 mV
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 24
Subcategory: Programmable Logic ICs
Total Memory: 15.72 Mbit
Tradename: Stratix V FPGA
Part # Aliases: 966173
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
3A001.a.7.a
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.