5CSEBA2U19C8SN

Altera
989-5CSEBA2U19C8SN
5CSEBA2U19C8SN

Mfr.:

Description:
SoC FPGA

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,07 € 66,07 €

Product Attribute Attribute Value Select Attribute
Altera
Product Category: SoC FPGA
RoHS:  
SMD/SMT
UBGA-484
ARM Cortex A9
1 Core
925 MHz
32 kB
32 kB
25000 LE
9430 ALM
1.37 Mbit
66 I/O
1.1 V
0 C
+ 85 C
Brand: Altera
Distributed RAM: 1538 kbit
Embedded Block RAM - EBR: 138 kbit
Maximum Operating Frequency: 400 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 943 LAB
Packaging: Tray
Product Type: FPGA - Field Programmable Gate Array
Series: Cyclone V SE 5CSEA2
Factory Pack Quantity: 84
Subcategory: SOC - Systems on a Chip
Tradename: Cyclone
Part # Aliases: 965716
Unit Weight: 13,675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cyclone® V FPGAs & SoCs

Altera Cyclone® V FPGAs and SoCs are a family designed to deliver a balance of high functionality, flexibility, and power efficiency. Built on the low-power fab process, the devices feature an enhanced FPGA fabric with up to 301K logic elements, integrated high-speed transceivers, and variable-precision DSP blocks that are AI-capable. With a broad mix of features, Cyclone V supports applications requiring robust processing capabilities, flexible I/O configurations, and high-speed data transfer. The SoC variants integrate an Arm®-based hard processor system (HPS) with dedicated memory controllers and high-bandwidth interconnects, offering seamless communication between the processor and FPGA fabric. With support for PCIe 2.0, DDR3 memory, and a variety of I/O standards, Cyclone V enables high-performance yet cost-effective solutions across industrial automation, automotive, video processing, and communications sectors.