5ASXFB3G4F35I5G

Altera
989-5ASXFB3G4F35I5G
5ASXFB3G4F35I5G

Mfr.:

Description:
SoC FPGA

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 24   Multiples: 24
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.154,72 € 99.713,28 €

Product Attribute Attribute Value Select Attribute
Altera
Product Category: SoC FPGA
RoHS:  
SMD/SMT
FBGA-1152
ARM Cortex A9
2 Core
1.05 GHz
2 x 32 kB
2 x 32 kB
350000 LE
132075 ALM
16.88 Mbit
Brand: Altera
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 13207.5 LAB
Number of Transceivers: 18 Transceiver
Packaging: Tray
Product Type: FPGA - Field Programmable Gate Array
Series: Arria V SX 5ASXB3
Factory Pack Quantity: 24
Subcategory: SOC - Systems on a Chip
Tradename: Arria
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.