5ASXBB5D4F35I5G

Altera
989-5ASXBB5D4F35I5G
5ASXBB5D4F35I5G

Mfr.:

Description:
SoC FPGA

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 24   Multiples: 24
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5.753,91 € 138.093,84 €

Product Attribute Attribute Value Select Attribute
Altera
Product Category: SoC FPGA
RoHS:  
SMD/SMT
FBGA-1152
ARM Cortex A9
2 Core
1.05 GHz
2 x 32 kB
2 x 32 kB
462000 LE
174340 ALM
22.29 Mbit
Brand: Altera
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 17434 LAB
Number of Transceivers: 9 Transceiver
Packaging: Tray
Product Type: FPGA - Field Programmable Gate Array
Series: Arria V SX 5ASXB5
Factory Pack Quantity: 24
Subcategory: SOC - Systems on a Chip
Tradename: Arria
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Arria® V Midrange FPGAs

Altera Arria® V Midrange FPGAs comprise a comprehensive offering of mid-range FPGAs ranging from low-power 6Gbps and 10Gbps applications to high mid-range FPGA bandwidth 12.5Gbps transceivers. The Altera Arria V devices are ideal for power-sensitive wireless infrastructure equipment, 20G/40G bridging, switching, and packet processing applications, high-definition video processing and image manipulation, and intensive digital signal processing (DSP) applications.