5ASTFD3G3F35I5N

989-5ASTFD3G3F35I5N
5ASTFD3G3F35I5N

Mfr.:

Description:
SoC FPGA Arria V SoC ST dual -core ARM Cortex-A9

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Altera
Product Category: SoC FPGA
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
BGA-1152
ARM Cortex A9
2 Core
1.05 GHz
2 x 32 kB
2 x 32 kB
350000 LE
132075 ALM
16.88 Mbit
1.1 V
- 40 C
+ 100 C
Brand: Altera
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 13207.5 LAB
Number of Transceivers: 18 Transceiver
Packaging: Tray
Product Type: SoC FPGA
Series: Arria V ST 5ASTD3
Factory Pack Quantity: 24
Subcategory: SOC - Systems on a Chip
Tradename: Arria V SoC
Part # Aliases: 968870
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
3A001.a.7.a
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.