5AGXMB7G4F40I5

989-5AGXMB7G4F40I5
5AGXMB7G4F40I5

Mfr.:

Description:
FPGA - Field Programmable Gate Array Arria V GX

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Arria V GX
504000 LE
190240 ALM
23.57 Mbit
704 I/O
1.1 V
1.1 V
- 40 C
+ 100 C
6.5536 Gb/s
18 Transceiver
SMD/SMT
FBGA-1517
Tray
Brand: Altera
Distributed RAM: 27046 kbit
Embedded Block RAM - EBR: 2906 kbit
Maximum Operating Frequency: 1.05 GHz
Number of Logic Array Blocks - LABs: 19024 LAB
Operating Supply Voltage: 1.1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 21
Subcategory: Programmable Logic ICs
Total Memory: 27046 kbit
Tradename: Arria
Part # Aliases: 968164
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
3A001.a.7.a
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.