5AGXFA5H4F35C4N

989-5AGXFA5H4F35C4N
5AGXFA5H4F35C4N

Mfr.:

Description:
FPGA - Field Programmable Gate Array FPGA - Arria V GX 7169 LABS 544 IOs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Arria V GX
190000 LE
71698 ALM
11.52 Mbit
544 I/O
1.1 V
1.1 V
0 C
+ 85 C
6.5536 Gb/s
24 Transceiver
SMD/SMT
FBGA-1152
Tray
Brand: Altera
Embedded Block RAM - EBR: 1173 kbit
Maximum Operating Frequency: 1.05 GHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 7169.8 LAB
Operating Supply Voltage: 1.1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 24
Subcategory: Programmable Logic ICs
Total Memory: 12973 kbit
Tradename: Arria
Part # Aliases: 970028
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
3A001.a.7.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.