5AGXBB3D4F35I5G

Altera
989-5AGXBB3D4F35I5G
5AGXBB3D4F35I5G

Mfr.:

Description:
FPGA - Field Programmable Gate Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 24   Multiples: 24
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.418,24 € 58.037,76 €

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Arria V GX 5AGXB3
362000 LE
136880 ALM
16.86 Mbit
544 I/O
1.1 V
1.1 V
- 40 C
+ 100 C
6.5536 Gb/s
9 Transceiver
SMD/SMT
FBGA-1152
Tray
Brand: Altera
Distributed RAM: 19358 kbit
Embedded Block RAM - EBR: 2098 kbit
Maximum Operating Frequency: 1.05 GHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 13688 LAB
Operating Supply Voltage: 1.1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 24
Subcategory: Programmable Logic ICs
Total Memory: 19358 kbit
Tradename: Arria
Part # Aliases: 968292
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
3A001.a.7.a
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.