5AGTMC3D3F31I3G

Altera
989-5AGTMC3D3F31I3G
5AGTMC3D3F31I3G

Mfr.:

Description:
FPGA - Field Programmable Gate Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 27   Multiples: 27
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.411,36 € 38.106,72 €

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
Arria V GT 5AGTC3
156000 LE
58900 ALM
10.26 Mbit
416 I/O
1.15 V
1.15 V
- 40 C
+ 100 C
10.3125 Gb/s
9 Transceiver
SMD/SMT
FBGA-896
Tray
Brand: Altera
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 5890 LAB
Operating Supply Voltage: 1.15 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 27
Subcategory: Programmable Logic ICs
Tradename: Arria
Part # Aliases: 999FG7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000