1ST110EN3F43E3VG

Altera
989-1ST110EN3F43E3VG
1ST110EN3F43E3VG

Mfr.:

Description:
SoC FPGA

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11.175,29 € 33.525,87 €

Product Attribute Attribute Value Select Attribute
Altera
Product Category: SoC FPGA
RoHS:  
SMD/SMT
FBGA-1760
ARM Cortex A53
4 Core
1.5 GHz
4 x 32 kB
4 x 32 kB
256 kB
1325000 LE
449280 ALM
107 Mbit
688 I/O
850 mV to 910 mV
0 C
+ 100 C
Brand: Altera
Moisture Sensitive: Yes
Number of Transceivers: 48 Transceiver
Packaging: Tray
Product Type: FPGA - Field Programmable Gate Array
Series: STRATIX 10 TX 1100
Factory Pack Quantity: 1
Subcategory: SOC - Systems on a Chip
Tradename: Stratix
Part # Aliases: 999FKJ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310060
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.