1ST040EH1F35E1VG

Altera
989-1ST040EH1F35E1VG
1ST040EH1F35E1VG

Mfr.:

Description:
SoC FPGA

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.756,66 € 14.269,98 €

Product Attribute Attribute Value Select Attribute
Altera
Product Category: SoC FPGA
RoHS:  
SMD/SMT
FBGA-1152
ARM Cortex A53
4 Core
1.5 GHz
4 x 32 kB
4 x 32 kB
256 kB
378000 LE
128160 ALM
30 Mbit
374 I/O
FBGA-1152
0 C
+ 100 C
Brand: Altera
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Number of Transceivers: 24 Transceiver
Packaging: Tray
Product Type: FPGA - Field Programmable Gate Array
Series: STRATIX 10 TX 400
Factory Pack Quantity: 1
Subcategory: SOC - Systems on a Chip
Tradename: Stratix
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310060