1SG280LU0076 S RCUN

Not Assigned
1SG280LU0076 S RCUN

Mfr.:

Description:
FPGA - Field Programmable Gate Array

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
Stratix 10 GX
2753000 LE
993120 ALM
229 Mbit
850 mV
850 mV
28.3 Gb/s
96 Transceiver
SMD/SMT
Tray
Brand: Altera
Embedded Block RAM - EBR: 229 Mbit
Number of Logic Array Blocks - LABs: 99312 LAB
Operating Supply Voltage: 850 mV
Product Type: FPGA - Field Programmable Gate Array
Subcategory: Programmable Logic ICs
Tradename: Stratix
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000