1SG250HH3F55E2VG

Altera
989-1SG250HH3F55E2VG
1SG250HH3F55E2VG

Mfr.:

Description:
FPGA - Field Programmable Gate Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
STRATIX 10 GX 2500
2500000 LE
821150 ALM
195 Mbit
1160 I/O
770 mV
970 mV
0 C
+ 100 C
28.3 Gb/s
24 Transceiver
SMD/SMT
FBGA-2912
Tray
Brand: Altera
Moisture Sensitive: Yes
Operating Supply Voltage: 940 mV
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 1
Subcategory: Programmable Logic ICs
Tradename: Stratix
Part # Aliases: 981089
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
Stratix® 10 FPGA & SoC FPGA

Altera Stratix® 10 FPGA and SoC FPGA significantly improve performance, power efficiency, density, and system integration. Altera Stratix 10 utilizes Altera's innovative Hyperflex™ FPGA architecture, combining technologies like the Embedded Multi-Die Interconnect Bridge (EMIB), Advanced Interface Bus (AIB), and chiplets. As a result, Altera Stratix 10 devices can achieve up to 2X better performance compared to the previous-generation high-performance FPGAs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12.129,61 € 36.388,83 €